
DLP-USB232M-G | |
|---|---|
DigiKey Part Number | 768-DLP-USB232M-G-ND |
Manufacturer | |
Manufacturer Product Number | DLP-USB232M-G |
Description | UART USB TO SERIAL |
Customer Reference | |
Detailed Description | UART USB to Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | DIL (Dual Inline) | |
Interface | UART | |
Features | - | |
Utilized IC / Part | FT232BM | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,95000 Kč | 566,95 Kč |
| Unit Price without VAT: | 566,95000 Kč |
|---|---|
| Unit Price with VAT: | 686,00950 Kč |



