
DLP-FANT | |
|---|---|
DigiKey Part Number | 768-DLP-FANT-ND |
Manufacturer | |
Manufacturer Product Number | DLP-FANT |
Description | RFID ANTENNA 13.56MHZ FERRITE |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Frequency | 13.56MHz | |
Features | 25.4mm Read Range | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,91000 Kč | 418,91 Kč |
| Unit Price without VAT: | 418,91000 Kč |
|---|---|
| Unit Price with VAT: | 506,88110 Kč |


