
PM202-14BN1 | |
|---|---|
DigiKey Part Number | 2967-PM202-14BN1-ND |
Manufacturer | |
Manufacturer Product Number | PM202-14BN1 |
Description | AC/DC CONVERTER 24V 150W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.25 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 91% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | |
Approval Agency | CE, cURus, TUV, UL | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 085,10000 Kč | 2 085,10 Kč |
| 5 | 2 032,98400 Kč | 10 164,92 Kč |
| 10 | 1 970,41000 Kč | 19 704,10 Kč |
| 25 | 1 887,01480 Kč | 47 175,37 Kč |
| Unit Price without VAT: | 2 085,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 522,97100 Kč |


