


FSP700-90MPB | |
|---|---|
DigiKey Part Number | 2967-FSP700-90MPB-ND |
Manufacturer | |
Manufacturer Product Number | FSP700-90MPB |
Description | AC/DC CNVRTR 3.3V 5V 4X12V 700W |
Customer Reference | |
Detailed Description | ATX AC DC Converters 8 Output 3.3V 5V 12V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ATX | |
Number of Outputs | 8 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 5 | 12V | |
Voltage - Output 6 | 12V | |
Current - Output 1 | 24 A | |
Current - Output 2 | 24 A | |
Current - Output 3 | 16 A | |
Current - Output 4 | 16 A | |
Current - Output 5 | 16 A | |
Current - Output 6 | 16 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 50°C (With Derating) | |
Features | PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.50" L x 5.91" W x 3.39" H (165.0mm x 150.0mm x 86.0mm) | |
Approval Agency | CE, cURus, FCC, TUV, VCCI | |
Standard Number | 60601-1; 60950-1 | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 7 296,63000 Kč | 131 339,34 Kč |
| Unit Price without VAT: | 7 296,63000 Kč |
|---|---|
| Unit Price with VAT: | 8 828,92230 Kč |




