


FSP550-70MUA | |
|---|---|
DigiKey Part Number | 2967-FSP550-70MUA-ND |
Manufacturer | |
Manufacturer Product Number | FSP550-70MUA |
Description | AC/DC CNVRTR 3.3V 5V 4X12V 550W |
Customer Reference | |
Detailed Description | ATX AC DC Converters 6 Output 3.3V 5V 12V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ATX | |
Number of Outputs | 6 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 5 | 12V | |
Voltage - Output 6 | 12V | |
Current - Output 1 | 20 A | |
Current - Output 2 | 20 A | |
Current - Output 3 | 16 A | |
Current - Output 4 | 16 A | |
Current - Output 5 | 16 A | |
Current - Output 6 | 500 mA | |
Power (Watts) | ||
Applications | Medical | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 50°C | |
Features | PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.91" L x 5.51" W x 3.39" H (150.0mm x 140.0mm x 86.0mm) | |
Approval Agency | CB, CE, FCC, VCCI | |
Standard Number | 60601-1 | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 6 961,29167 Kč | 83 535,50 Kč |
| Unit Price without VAT: | 6 961,29167 Kč |
|---|---|
| Unit Price with VAT: | 8 423,16292 Kč |

