


FSP500-70MPE | |
|---|---|
DigiKey Part Number | 2967-FSP500-70MPE-ND |
Manufacturer | |
Manufacturer Product Number | FSP500-70MPE |
Description | AC/DC CNVT 3.3V 5V 2X12V 2X-5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATX AC DC Converters 6 Output 3.3V 5V 12V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 3 18 A |
Mfr | Current - Output 4 18 A |
Series | Current - Output 5 200 mA |
Packaging Box | Current - Output 6 800 mA |
Part Status Active | Power (Watts) |
Type ATX | Applications ITE (Commercial), Medical |
Number of Outputs 6 | Efficiency 78% |
Voltage - Input 90 ~ 264 VAC | Operating Temperature 0°C ~ 50°C (With Derating) |
Voltage - Output 1 3.3V | Features PFC, Standby Output, Universal Input |
Voltage - Output 2 5V | Mounting Type Chassis Mount |
Voltage - Output 3 12V | Size / Dimension 5.91" L x 5.51" W x 3.39" H (150.0mm x 140.0mm x 86.0mm) |
Voltage - Output 4 12V | Approval Agency CE, cURus, FCC, TUV, VCCI |
Voltage - Output 5 -5V | Standard Number 60601-1; 60950-1 |
Voltage - Output 6 -5V | Minimum Load Required Yes |
Current - Output 1 32 A | Base Product Number |
Current - Output 2 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 721,52000 Kč | 6 721,52 Kč |
| 5 | 6 553,46600 Kč | 32 767,33 Kč |
| 10 | 6 351,77200 Kč | 63 517,72 Kč |
| 25 | 6 082,94040 Kč | 152 073,51 Kč |
| Unit Price without VAT: | 6 721,52000 Kč |
|---|---|
| Unit Price with VAT: | 8 133,03920 Kč |







