


FSP300-60RCB | |
|---|---|
DigiKey Part Number | 2967-FSP300-60RCB-ND |
Manufacturer | |
Manufacturer Product Number | FSP300-60RCB |
Description | AC/DC CNVT 3.3V 5V 2X12V -12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 5 Output 3.3V 5V 12V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 5 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 5 | -12V | |
Voltage - Output 6 | - | |
Current - Output 1 | 20 A | |
Current - Output 2 | 20 A | |
Current - Output 3 | 14 A | |
Current - Output 4 | 14 A | |
Current - Output 5 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Hot Swappable, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 10.24" L x 4.17" W x 1.62" H (260.0mm x 106.0mm x 41.3mm) | |
Approval Agency | CB, CE, cULus, FCC, GS, TUV | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 257,40000 Kč | 6 257,40 Kč |
| 5 | 6 100,96800 Kč | 30 504,84 Kč |
| 10 | 5 913,24700 Kč | 59 132,47 Kč |
| 25 | 5 662,95080 Kč | 141 573,77 Kč |
| Unit Price without VAT: | 6 257,40000 Kč |
|---|---|
| Unit Price with VAT: | 7 571,45400 Kč |

