
FSP200-P36P-A24 | |
|---|---|
DigiKey Part Number | 2967-FSP200-P36P-A24-ND |
Manufacturer | |
Manufacturer Product Number | FSP200-P36P-A24 |
Description | AC/DC CONVERTER 24V 200W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.33 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | PFC, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.30" L x 2.95" W x 1.38" H (160.0mm x 75.0mm x 35.0mm) | |
Approval Agency | cCSAus, CE | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 875,20000 Kč | 875,20 Kč |
| 5 | 833,53600 Kč | 4 167,68 Kč |
| 10 | 816,23400 Kč | 8 162,34 Kč |
| 25 | 793,89240 Kč | 19 847,31 Kč |
| 50 | 777,39640 Kč | 38 869,82 Kč |
| 100 | 761,24470 Kč | 76 124,47 Kč |
| 250 | 740,40628 Kč | 185 101,57 Kč |
| Unit Price without VAT: | 875,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 058,99200 Kč |



