
FSP200-P35-A24 | |
|---|---|
DigiKey Part Number | 2967-FSP200-P35-A24-ND |
Manufacturer | |
Manufacturer Product Number | FSP200-P35-A24 |
Description | AC/DC CONVERTER 24V 150W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.25 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.10" H (127.0mm x 76.2mm x 28.0mm) | |
Approval Agency | CB, CE, cURus, CSA, FCC, UL, VCCI | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 935,67000 Kč | 935,67 Kč |
| 5 | 912,36400 Kč | 4 561,82 Kč |
| 10 | 884,22600 Kč | 8 842,26 Kč |
| 25 | 846,84920 Kč | 21 171,23 Kč |
| 50 | 818,71200 Kč | 40 935,60 Kč |
| 100 | 785,95930 Kč | 78 595,93 Kč |
| Unit Price without VAT: | 935,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 132,16070 Kč |


