Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSP150-P37J-A24

DigiKey Part Number
2967-FSP150-P37J-A24-ND
Manufacturer
Manufacturer Product Number
FSP150-P37J-A24
Description
AC/DC CONVERTER 24V 151W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
6.3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
92%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.30" L x 2.95" W x 0.93" H (160.0mm x 74.9mm x 23.6mm)
Approval Agency
cCSAus, CE
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1793,30000 Kč793,30 Kč
5755,55000 Kč3 777,75 Kč
10739,84400 Kč7 398,44 Kč
25719,59320 Kč17 989,83 Kč
50704,63820 Kč35 231,91 Kč
100689,99640 Kč68 999,64 Kč
250671,10952 Kč167 777,38 Kč
Manufacturers Standard Package
Unit Price without VAT:793,30000 Kč
Unit Price with VAT:959,89300 Kč