FSP065-DGCM1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSP065-DGCM1

DigiKey Part Number
2967-FSP065-DGCM1-ND
Manufacturer
Manufacturer Product Number
FSP065-DGCM1
Description
AC/DC DESKTOP ADAPTER 15V 65W
Customer Reference
Detailed Description
15V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FSP Technology Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
4.33A
Power (Watts)
65 W
No Load Power Consumption
210mW
Polarization
Positive Center
Applications
Medical
Efficiency
87%
Operating Temperature
0°C ~ 40°C
Output Connector
-
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
5.08" L x 2.01" W x 1.22" H (129.0mm x 51.0mm x 30.9mm)
Approval Agency
CE, cURus, TUV
Standard Number
60601-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1645,39000 Kč645,39 Kč
5629,26800 Kč3 146,34 Kč
10609,90300 Kč6 099,03 Kč
25584,07840 Kč14 601,96 Kč
50564,72100 Kč28 236,05 Kč
100542,13010 Kč54 213,01 Kč
Unit Price without VAT:645,39000 Kč
Unit Price with VAT:780,92190 Kč