
FSP045-D3MR3 | |
|---|---|
DigiKey Part Number | 2967-FSP045-D3MR3-ND |
Manufacturer | |
Manufacturer Product Number | FSP045-D3MR3 |
Description | ADATPER, 5/9/12/15/20V, 3/3/3/3/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V 45 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FSP Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 12V, 15V, 20V | |
Current - Output (Max) | 2.25A, 3A, 3A, 3A, 3A | |
Power (Watts) | 45 W | |
No Load Power Consumption | 75mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.99" L x 1.72" W x 1.57" H (76.0mm x 43.6mm x 40.0mm) | |
Approval Agency | CCC, CE, cULus, FCC, GS, TUV | |
Standard Number | 60950-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,10000 Kč | 507,10 Kč |
| 5 | 483,08000 Kč | 2 415,40 Kč |
| 10 | 473,02200 Kč | 4 730,22 Kč |
| 25 | 460,08280 Kč | 11 502,07 Kč |
| 50 | 450,52040 Kč | 22 526,02 Kč |
| 100 | 441,16170 Kč | 44 116,17 Kč |
| 250 | 429,08488 Kč | 107 271,22 Kč |
| Unit Price without VAT: | 507,10000 Kč |
|---|---|
| Unit Price with VAT: | 613,59100 Kč |


