
FSP030M-DHA | |
|---|---|
DigiKey Part Number | 2967-FSP030M-DHA-ND |
Manufacturer | |
Manufacturer Product Number | FSP030M-DHA |
Description | AC/DC DESKTOP ADAPTER 12V 30W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FSP Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.33" L x 1.97" W x 1.26" H (110.0mm x 50.0mm x 32.0mm) | |
Approval Agency | CE, cULus, FCC, TUV, VCCI | |
Standard Number | 60601-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,61000 Kč | 412,61 Kč |
| 5 | 402,32200 Kč | 2 011,61 Kč |
| 10 | 389,93300 Kč | 3 899,33 Kč |
| 25 | 373,34440 Kč | 9 333,61 Kč |
| 50 | 360,95560 Kč | 18 047,78 Kč |
| 100 | 346,67910 Kč | 34 667,91 Kč |
| Unit Price without VAT: | 412,61000 Kč |
|---|---|
| Unit Price with VAT: | 499,25810 Kč |


