18V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSP030M-DDA

DigiKey Part Number
2967-FSP030M-DDA-ND
Manufacturer
Manufacturer Product Number
FSP030M-DDA
Description
AC/DC DESKTOP ADAPTER 18V 30W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FSP Technology Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
85 ~ 264 VAC
Voltage - Output
18V
Current - Output (Max)
1.66A
Power (Watts)
30 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
4.33" L x 1.97" W x 1.26" H (110.0mm x 50.0mm x 32.0mm)
Approval Agency
CE, cULus, FCC, TUV, VCCI
Standard Number
60601-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1412,61000 Kč412,61 Kč
5402,32200 Kč2 011,61 Kč
10389,93300 Kč3 899,33 Kč
25373,34440 Kč9 333,61 Kč
50360,95560 Kč18 047,78 Kč
100346,67910 Kč34 667,91 Kč
Manufacturers Standard Package
Unit Price without VAT:412,61000 Kč
Unit Price with VAT:499,25810 Kč