
PIR FRESNEL LENS_PD105-10010-WHITE | |
|---|---|
DigiKey Part Number | 3929-PIRFRESNELLENS_PD105-10010-WHITE-ND |
Manufacturer | |
Manufacturer Product Number | PIR FRESNEL LENS_PD105-10010-WHITE |
Description | PIR LENS FOR PIR SENSOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | PIR Lens For PIR Motion Detector (Infrared) Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fresnel Factory Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | PIR Lens | |
For Use With/Related Products | PIR Motion Detector (Infrared) Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,68000 Kč | 41,68 Kč |
| 5 | 36,92200 Kč | 184,61 Kč |
| 10 | 35,19600 Kč | 351,96 Kč |
| 25 | 33,13280 Kč | 828,32 Kč |
| 50 | 31,71820 Kč | 1 585,91 Kč |
| 100 | 30,42360 Kč | 3 042,36 Kč |
| 500 | 27,82432 Kč | 13 912,16 Kč |
| 1 000 | 26,85685 Kč | 26 856,85 Kč |
| 5 000 | 24,90838 Kč | 124 541,90 Kč |
| Unit Price without VAT: | 41,68000 Kč |
|---|---|
| Unit Price with VAT: | 50,43280 Kč |











