
PIR FRESNEL LENS_PD06-12008-BLACK | |
---|---|
DigiKey Part Number | 3929-PIRFRESNELLENS_PD06-12008-BLACK-ND |
Manufacturer | |
Manufacturer Product Number | PIR FRESNEL LENS_PD06-12008-BLACK |
Description | PIR LENS FOR PIR SENSOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | PIR Lens For PIR Motion Detector (Infrared) Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fresnel Factory Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | PIR Lens | |
For Use With/Related Products | PIR Motion Detector (Infrared) Sensor |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 41,24000 Kč | 41,24 Kč |
5 | 36,53600 Kč | 182,68 Kč |
10 | 34,82800 Kč | 348,28 Kč |
25 | 32,78640 Kč | 819,66 Kč |
50 | 31,38660 Kč | 1 569,33 Kč |
100 | 30,10560 Kč | 3 010,56 Kč |
500 | 27,53352 Kč | 13 766,76 Kč |
1 000 | 26,57616 Kč | 26 576,16 Kč |
5 000 | 24,64806 Kč | 123 240,30 Kč |
Unit Price without VAT: | 41,24000 Kč |
---|---|
Unit Price with VAT: | 49,90040 Kč |