


ZIQ-PE-WL | |
|---|---|
DigiKey Part Number | 2108-ZIQ-PE-WL-ND |
Manufacturer | |
Manufacturer Product Number | ZIQ-PE-WL |
Description | ZUMIQ APPLICATION SERVER, BOARD- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Ethernet, Serial, USB |
Datasheet | Datasheet |
Category | Function Transceiver |
Manufacturer FreeWave Technologies | Applications General Purpose |
Series | Interface Ethernet, Serial, USB |
Packaging Box | Voltage - Supply 6V ~ 30V |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 249,92000 Kč | 19 249,92 Kč |
| 10 | 18 254,38000 Kč | 182 543,80 Kč |
| Unit Price without VAT: | 19 249,92000 Kč |
|---|---|
| Unit Price with VAT: | 23 292,40320 Kč |

