
Z9-T | |
|---|---|
DigiKey Part Number | 2108-Z9-T-ND |
Manufacturer | |
Manufacturer Product Number | Z9-T |
Description | RF TXRX MOD ISM<1GHZ CHIP CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Integrated, Chip Chassis Mount |
Datasheet | Datasheet |
Category | Sensitivity -105dBm |
Mfr | Serial Interfaces Serial TTL |
Series | Antenna Type Integrated, Chip |
Packaging Box | Voltage - Supply 3V ~ 5V |
Part Status Active | Current - Receiving 843mA |
DigiKey Programmable Not Verified | Current - Transmitting 30mA |
RF Family/Standard General ISM < 1GHz | Mounting Type Chassis Mount |
Modulation 8FSK, GFSK | Operating Temperature -40°C ~ 85°C |
Frequency 902MHz ~ 928MHz | Package / Case Module |
Data Rate 4Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 161,97000 Kč | 13 161,97 Kč |
| 10 | 11 726,83700 Kč | 117 268,37 Kč |
| Unit Price without VAT: | 13 161,97000 Kč |
|---|---|
| Unit Price with VAT: | 15 925,98370 Kč |


