


Z9-PC-WL | |
|---|---|
DigiKey Part Number | 2108-Z9-PC-WL-ND |
Manufacturer | |
Manufacturer Product Number | Z9-PC-WL |
Description | ZUMLINK 900MHZ EMBEDDED ETHERNE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | GFSK, 4-ary FSK, 8-ary FSK Transceiver Ethernet, Serial, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FreeWave Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | GFSK, 4-ary FSK, 8-ary FSK | |
Frequency | 902MHz ~ 928MHz | |
Applications | General Purpose | |
Interface | Ethernet, Serial, USB | |
Sensitivity | - | |
Power - Output | 1W | |
Data Rate (Max) | 4Mbps | |
Voltage - Supply | 12VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 490,45000 Kč | 26 490,45 Kč |
| Unit Price without VAT: | 26 490,45000 Kč |
|---|---|
| Unit Price with VAT: | 32 053,44450 Kč |

