Intelligent Edge with FreeWave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Intelligent Edge with FreeWave
ZumIQ SCADA Alert

Z9-PC-SR001-WL

DigiKey Part Number
2108-Z9-PC-SR001-WL-ND
Manufacturer
Manufacturer Product Number
Z9-PC-SR001-WL
Description
ZUMLINK 900MHZ EMBEDDED ETHERNE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
GFSK, 4-ary FSK, 8-ary FSK Transceiver Ethernet, Serial, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FreeWave Technologies
Series
Packaging
Box
Part Status
Active
Function
Transceiver
Modulation or Protocol
GFSK, 4-ary FSK, 8-ary FSK
Frequency
902MHz ~ 928MHz
Applications
General Purpose
Interface
Ethernet, Serial, USB
Sensitivity
-
Power - Output
1W
Data Rate (Max)
4Mbps
Voltage - Supply
12VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
124 471,70000 Kč24 471,70 Kč
Manufacturers Standard Package
Unit Price without VAT:24 471,70000 Kč
Unit Price with VAT:29 610,75700 Kč