Image for MM2-MR-R-SR005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM2-MR-R-SR005

DigiKey Part Number
MM2-MR-R-SR005-ND
Manufacturer
Manufacturer Product Number
MM2-MR-R-SR005
Description
RF TXRX MOD ISM<1GHZ THCHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Integrated, Trace Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
GFSK
Frequency
902MHz ~ 928MHz
Data Rate
153.6kbps
Power - Output
-
Sensitivity
-107dBm
Serial Interfaces
-
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
6.5V ~ 30V
Current - Receiving
100mA
Current - Transmitting
900mA
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
2110 592,48095 Kč222 442,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10 592,48095 Kč
Unit Price with VAT:12 816,90195 Kč