
MM2-MR-R-SR | |
|---|---|
DigiKey Part Number | MM2-MR-R-SR-ND |
Manufacturer | |
Manufacturer Product Number | MM2-MR-R-SR |
Description | RF TXRX MOD ISM<1GHZ THCHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Integrated, Trace Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | GFSK | |
Frequency | 902MHz ~ 928MHz | |
Data Rate | 153.6kbps | |
Power - Output | - | |
Sensitivity | -107dBm | |
Serial Interfaces | - | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 6.5V ~ 30V | |
Current - Receiving | 100mA | |
Current - Transmitting | 900mA | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 10 592,48095 Kč | 222 442,10 Kč |
| Unit Price without VAT: | 10 592,48095 Kč |
|---|---|
| Unit Price with VAT: | 12 816,90195 Kč |

