MM2-LV-T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


FreeWave Technologies
In Stock: 304
Unit Price: 477,85000 Kč
Datasheet
General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Integrated, Chip Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM2-LV-T

DigiKey Part Number
2108-MM2-LV-T-ND
Manufacturer
Manufacturer Product Number
MM2-LV-T
Description
RF TXRX MOD ISM<1GHZ CHIP CHAS
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Integrated, Chip Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
GFSK
Frequency
902MHz ~ 928MHz
Data Rate
153.6kbps
Power - Output
-
Sensitivity
-108dBm
Serial Interfaces
Serial TTL
Antenna Type
Integrated, Chip
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.5V
Current - Receiving
125mA
Current - Transmitting
1.175A
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes