
EAN0900SR | |
|---|---|
DigiKey Part Number | 2108-EAN0900SR-ND |
Manufacturer | |
Manufacturer Product Number | EAN0900SR |
Description | WHIP STUB ANTENNA, 900 MHZ, HALF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FreeWave Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 900MHz | |
Frequency Range | - | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 398,26000 Kč | 1 398,26 Kč |
| 10 | 1 157,51500 Kč | 11 575,15 Kč |
| 25 | 1 097,39760 Kč | 27 434,94 Kč |
| 100 | 1 031,34830 Kč | 103 134,83 Kč |
| Unit Price without VAT: | 1 398,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 691,89460 Kč |




