IIoT Water Level Monitoring Sensor Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IIoT Water Level Monitoring Sensor Output
FreeWave | ModuSense - Simple to deploy IoT Solutions
FreeWave ModuSense Unboxing Experience

BDL.WL.S2

DigiKey Part Number
2108-BDL.WL.S2-ND
Manufacturer
Manufacturer Product Number
BDL.WL.S2
Description
SENSOR MULT IIOT WATER LEVEL MON
Customer Reference
Detailed Description
IIoT Water Level Monitoring Sensor Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FreeWave Technologies
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
IIoT Water Level Monitoring
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.