
ASC0202NN | |
|---|---|
DigiKey Part Number | 2108-ASC0202NN-ND |
Manufacturer | |
Manufacturer Product Number | ASC0202NN |
Description | 20 FOOT LMR-240 COAXIAL CABLE WI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Networking Antenna Cable For use with |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FreeWave Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Antenna Cable | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 446,72000 Kč | 3 446,72 Kč |
| 10 | 2 929,98400 Kč | 29 299,84 Kč |
| 25 | 2 746,76640 Kč | 68 669,16 Kč |
| 50 | 2 630,66080 Kč | 131 533,04 Kč |
| Unit Price without VAT: | 3 446,72000 Kč |
|---|---|
| Unit Price with VAT: | 4 170,53120 Kč |


