MC32BC3770CSR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Richtek USA Inc.
In Stock: 5 406
Unit Price: 69,04000 Kč
Datasheet
25-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC32BC3770CSR2

DigiKey Part Number
MC32BC3770CSR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC32BC3770CSR2
Description
IC BATT CHG LI-ION 1CELL 25WLCSP
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 25-WLCSP (2.27x2.17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
-
Charge Current - Max
2A
Battery Pack Voltage
4.475V (Max)
Voltage - Supply (Max)
6.2V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
25-WFBGA, WLCSP
Supplier Device Package
25-WLCSP (2.27x2.17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes