
PYF08A-E | |
|---|---|
DigiKey Part Number | 5785-PYF08A-E-ND |
Manufacturer | |
Manufacturer Product Number | PYF08A-E |
Description | Relay Socket 8 Pins ,DIN Rail |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Type Socket |
Manufacturer Franjobaim | Number of Positions 8 |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,33000 Kč | 110,33 Kč |
| 5 | 108,11400 Kč | 540,57 Kč |
| 10 | 105,96700 Kč | 1 059,67 Kč |
| 25 | 103,83520 Kč | 2 595,88 Kč |
| 50 | 101,76240 Kč | 5 088,12 Kč |
| 100 | 89,54930 Kč | 8 954,93 Kč |
| Unit Price without VAT: | 110,33000 Kč |
|---|---|
| Unit Price with VAT: | 133,49930 Kč |


