
PTF14A-E | |
|---|---|
DigiKey Part Number | 5785-PTF14A-E-ND |
Manufacturer | |
Manufacturer Product Number | PTF14A-E |
Description | Relay Socket 14 Pins, DIN Rail |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Franjobaim | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,57000 Kč | 205,57 Kč |
| 5 | 201,45400 Kč | 1 007,27 Kč |
| 10 | 197,42300 Kč | 1 974,23 Kč |
| 25 | 193,48400 Kč | 4 837,10 Kč |
| 50 | 189,61200 Kč | 9 480,60 Kč |
| 100 | 166,85850 Kč | 16 685,85 Kč |
| Unit Price without VAT: | 205,57000 Kč |
|---|---|
| Unit Price with VAT: | 248,73970 Kč |


