
FSK-SH-124HM | |
|---|---|
DigiKey Part Number | 5785-FSK-SH-124HM-ND |
Manufacturer | |
Manufacturer Product Number | FSK-SH-124HM |
Description | 1A; 5A; 24V; 0.45W ; sealed typ |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 5 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 3 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 220VDC - Max | Approval Agency TUV |
Load - Max Switching 750VA, 90W | Relay Type |
Coil Current 18.75 mA | Coil Resistance 1280 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,28700 Kč | 3 128,70 Kč |
| 500 | 26,66746 Kč | 13 333,73 Kč |
| 1 000 | 22,25788 Kč | 22 257,88 Kč |
| Unit Price without VAT: | 31,28700 Kč |
|---|---|
| Unit Price with VAT: | 37,85727 Kč |

