New at DigiKey
General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F14F-SS-224L

DigiKey Part Number
5785-F14F-SS-224L-ND
Manufacturer
Manufacturer Product Number
F14F-SS-224L
Description
Power Relay
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
16 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
2500VA, 240W
Coil Current
0.0225140712945591 A
Coil Type
-
Features
-
Termination Style
Plug In
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, TUV, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
1066 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 916
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Franjobaim
A separate shipping fee may apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
50030,29938 Kč15 149,69 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,29938 Kč
Unit Price with VAT:36,66225 Kč