
FT5HNBPK14.7456-T1 | |
|---|---|
DigiKey Part Number | 631-FT5HNBPK14.7456-T1TR-ND - Tape & Reel (TR) 631-FT5HNBPK14.7456-T1CT-ND - Cut Tape (CT) 631-FT5HNBPK14.7456-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT5HNBPK14.7456-T1 |
Description | XTAL OSC TCXO 14.7456MHZ HCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.059" (1.50mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-TXO-5032-147.4-TR | ECS Inc. | 6 036 | XC2067CT-ND | 57,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 53,96500 Kč | 539,65 Kč |
| 25 | 51,03360 Kč | 1 275,84 Kč |
| 50 | 48,92540 Kč | 2 446,27 Kč |
| 100 | 46,90320 Kč | 4 690,32 Kč |
| 250 | 44,35700 Kč | 11 089,25 Kč |
| 500 | 42,52556 Kč | 21 262,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,77035 Kč | 40 770,35 Kč |
| 2 000 | 39,08935 Kč | 78 178,70 Kč |
| 3 000 | 38,13923 Kč | 114 417,69 Kč |
| 5 000 | 36,97571 Kč | 184 878,55 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |



