
FT3HNBPK25.0-T1 | |
|---|---|
DigiKey Part Number | 631-FT3HNBPK25.0-T1TR-ND - Tape & Reel (TR) 631-FT3HNBPK25.0-T1CT-ND - Cut Tape (CT) 631-FT3HNBPK25.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT3HNBPK25.0-T1 |
Description | OSC TCXO 25MHZ 3.3V HCMOS |
Customer Reference | |
Detailed Description | 25 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,07000 Kč | 94,07 Kč |
| 10 | 81,72400 Kč | 817,24 Kč |
| 25 | 77,28960 Kč | 1 932,24 Kč |
| 50 | 74,09780 Kč | 3 704,89 Kč |
| 100 | 71,03410 Kč | 7 103,41 Kč |
| 250 | 67,18100 Kč | 16 795,25 Kč |
| 500 | 64,40968 Kč | 32 204,84 Kč |
| 1 000 | 61,75449 Kč | 61 754,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 57,77467 Kč | 173 324,01 Kč |
| Unit Price without VAT: | 94,07000 Kč |
|---|---|
| Unit Price with VAT: | 113,82470 Kč |


