
FT3HNBPK16.0-T1 | |
|---|---|
DigiKey Part Number | 631-FT3HNBPK16.0-T1TR-ND - Tape & Reel (TR) 631-FT3HNBPK16.0-T1CT-ND - Cut Tape (CT) 631-FT3HNBPK16.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT3HNBPK16.0-T1 |
Description | OSC TCXO 16MHZ 3.3V HCMOS |
Customer Reference | |
Detailed Description | 16 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATX-H11-F-16.000MHZ-G50-T | Abracon LLC | 0 | 535-ATX-H11-F-16.000MHZ-G50-TTR-ND | 27,29985 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,43000 Kč | 93,43 Kč |
| 10 | 81,17000 Kč | 811,70 Kč |
| 25 | 76,76480 Kč | 1 919,12 Kč |
| 50 | 73,59480 Kč | 3 679,74 Kč |
| 100 | 70,55210 Kč | 7 055,21 Kč |
| 250 | 66,72508 Kč | 16 681,27 Kč |
| 500 | 63,97258 Kč | 31 986,29 Kč |
| Unit Price without VAT: | 93,43000 Kč |
|---|---|
| Unit Price with VAT: | 113,05030 Kč |

