
FO2HSKBM25.0-T1 | |
|---|---|
DigiKey Part Number | 631-FO2HSKBM25.0-T1TR-ND - Tape & Reel (TR) 631-FO2HSKBM25.0-T1CT-ND - Cut Tape (CT) 631-FO2HSKBM25.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FO2HSKBM25.0-T1 |
Description | OSC XO 25MHZ 1.8V HCMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,94000 Kč | 46,94 Kč |
| 10 | 40,75300 Kč | 407,53 Kč |
| 25 | 38,54680 Kč | 963,67 Kč |
| 50 | 36,94700 Kč | 1 847,35 Kč |
| 100 | 35,42080 Kč | 3 542,08 Kč |
| 250 | 33,49728 Kč | 8 374,32 Kč |
| 500 | 32,11346 Kč | 16 056,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,78752 Kč | 30 787,52 Kč |
| 2 000 | 29,51715 Kč | 59 034,30 Kč |
| 3 000 | 28,79921 Kč | 86 397,63 Kč |
| 5 000 | 27,91996 Kč | 139 599,80 Kč |
| 7 000 | 27,35592 Kč | 191 491,44 Kč |
| Unit Price without VAT: | 46,94000 Kč |
|---|---|
| Unit Price with VAT: | 56,79740 Kč |




