
FKFSXEIHM0.032768-T3 | |
|---|---|
DigiKey Part Number | 631-FKFSXEIHM0.032768-T3TR-ND - Tape & Reel (TR) 631-FKFSXEIHM0.032768-T3CT-ND - Cut Tape (CT) 631-FKFSXEIHM0.032768-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FKFSXEIHM0.032768-T3 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Lead, 3 Leads |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 65 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 4-SMD (6.7x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.264" L x 0.059" W (6.70mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.055" (1.40mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 27,17500 Kč | 271,75 Kč |
| 25 | 25,69400 Kč | 642,35 Kč |
| 50 | 24,63460 Kč | 1 231,73 Kč |
| 100 | 23,61260 Kč | 2 361,26 Kč |
| 250 | 22,33124 Kč | 5 582,81 Kč |
| 500 | 21,40776 Kč | 10 703,88 Kč |
| 1 000 | 20,52285 Kč | 20 522,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,19617 Kč | 57 588,51 Kč |
| 6 000 | 18,40442 Kč | 110 426,52 Kč |
| 9 000 | 17,95689 Kč | 161 612,01 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |

