
FK13AEIHI0.032768-T3 | |
|---|---|
DigiKey Part Number | 631-FK13AEIHI0.032768-T3TR-ND - Tape & Reel (TR) 631-FK13AEIHI0.032768-T3CT-ND - Cut Tape (CT) 631-FK13AEIHI0.032768-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FK13AEIHI0.032768-T3 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency Tolerance ±20ppm | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Load Capacitance 12.5pF | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK12AEIHI0.032768-T3 | Fox Electronics | 1 618 | 631-FK12AEIHI0.032768-T3CT-ND | 1,27000 Kč | Similar |
| ABS07AIG-32.768KHZ-9-T | Abracon LLC | 10 211 | 535-ABS07AIG-32.768KHZ-9-TCT-ND | 0,48000 Kč | Similar |
| CC7V-T1A-32.768KHZ-9PF-20PPM-TB-QA | Micro Crystal AG | 519 | 2195-CC7V-T1A-32.768KHZ-9PF-20PPM-TB-QACT-ND | 0,65000 Kč | Similar |
| CM315H32768DZFT | Citizen Finedevice Co Ltd | 17 518 | 300-8878-1-ND | 0,61000 Kč | Similar |
| CM7V-T1A-32.768KHZ-9PF-20PPM-TB-QA | Micro Crystal AG | 1 421 | 2195-CM7V-T1A-32.768KHZ-9PF-20PPM-TB-QACT-ND | 0,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 27,36000 Kč | 273,60 Kč |
| 25 | 25,86960 Kč | 646,74 Kč |
| 50 | 24,80280 Kč | 1 240,14 Kč |
| 100 | 23,77390 Kč | 2 377,39 Kč |
| 250 | 22,48380 Kč | 5 620,95 Kč |
| 500 | 21,55402 Kč | 10 777,01 Kč |
| 1 000 | 20,66308 Kč | 20 663,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,75370 Kč | 35 261,10 Kč |
| 6 000 | 11,26833 Kč | 67 609,98 Kč |
| 9 000 | 10,99392 Kč | 98 945,28 Kč |
| 15 000 | 10,65790 Kč | 159 868,50 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |

