
FK13AEIBI0.032768-T3 | |
|---|---|
DigiKey Part Number | 631-FK13AEIBI0.032768-T3TR-ND - Tape & Reel (TR) 631-FK13AEIBI0.032768-T3CT-ND - Cut Tape (CT) 631-FK13AEIBI0.032768-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FK13AEIBI0.032768-T3 |
Description | CRYSTAL 32.768KHZ 6PF SMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 25 | 15,73160 Kč | 393,29 Kč |
| 50 | 15,08500 Kč | 754,25 Kč |
| 100 | 14,46130 Kč | 1 446,13 Kč |
| 250 | 13,67472 Kč | 3 418,68 Kč |
| 500 | 13,10906 Kč | 6 554,53 Kč |
| 1 000 | 12,56688 Kč | 12 566,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,75370 Kč | 35 261,10 Kč |
| 6 000 | 11,26833 Kč | 67 609,98 Kč |
| 9 000 | 10,99392 Kč | 98 945,28 Kč |
| 15 000 | 10,65790 Kč | 159 868,50 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

