
FK122HIHM0.032768-T3 | |
|---|---|
DigiKey Part Number | 631-FK122HIHM0.032768-T3CT-ND - Cut Tape (CT) 631-FK122HIHM0.032768-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FK122HIHM0.032768-T3 |
Description | CRYSTAL 32.768KHZ 12.5PF SMT |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2.05x1.2) | |
Size / Dimension | 0.081" L x 0.047" W (2.05mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 27,36000 Kč | 273,60 Kč |
| 25 | 25,86960 Kč | 646,74 Kč |
| 50 | 24,80280 Kč | 1 240,14 Kč |
| 100 | 23,77390 Kč | 2 377,39 Kč |
| 250 | 22,48380 Kč | 5 620,95 Kč |
| 500 | 21,55402 Kč | 10 777,01 Kč |
| 1 000 | 20,66308 Kč | 20 663,08 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |

