
FC8AQCCMC3.6864-T1 | |
|---|---|
DigiKey Part Number | 631-FC8AQCCMC3.6864-T1TR-ND - Tape & Reel (TR) 631-FC8AQCCMC3.6864-T1CT-ND - Cut Tape (CT) 631-FC8AQCCMC3.6864-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC8AQCCMC3.6864-T1 |
Description | CRYSTAL 3.6864MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 20pF 150 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.177" W (10.00mm x 4.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,26000 Kč | 37,26 Kč |
| 10 | 32,39600 Kč | 323,96 Kč |
| 25 | 30,64040 Kč | 766,01 Kč |
| 50 | 29,37320 Kč | 1 468,66 Kč |
| 100 | 28,15650 Kč | 2 815,65 Kč |
| 250 | 26,62740 Kč | 6 656,85 Kč |
| 500 | 25,52692 Kč | 12 763,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,80140 Kč | 20 801,40 Kč |
| 2 000 | 19,99750 Kč | 39 995,00 Kč |
| Unit Price without VAT: | 37,26000 Kč |
|---|---|
| Unit Price with VAT: | 45,08460 Kč |


