


FC5BQCCMC20.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC5BQCCMC20.0-T1TR-ND - Tape & Reel (TR) 631-FC5BQCCMC20.0-T1CT-ND - Cut Tape (CT) 631-FC5BQCCMC20.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC5BQCCMC20.0-T1 |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,88500 Kč | 198,85 Kč |
| 25 | 18,80600 Kč | 470,15 Kč |
| 50 | 18,02880 Kč | 901,44 Kč |
| 100 | 17,28350 Kč | 1 728,35 Kč |
| 250 | 16,34400 Kč | 4 086,00 Kč |
| 500 | 15,66786 Kč | 7 833,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,01987 Kč | 15 019,87 Kč |
| 2 000 | 14,39928 Kč | 28 798,56 Kč |
| 3 000 | 14,04836 Kč | 42 145,08 Kč |
| 5 000 | 13,61855 Kč | 68 092,75 Kč |
| 7 000 | 13,34285 Kč | 93 399,95 Kč |
| 10 000 | 13,05681 Kč | 130 568,10 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

