16 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
FQ5032B

FC5BQCCMC16.0-T1

DigiKey Part Number
631-FC5BQCCMC16.0-T1TR-ND - Tape & Reel (TR)
631-FC5BQCCMC16.0-T1CT-ND - Cut Tape (CT)
631-FC5BQCCMC16.0-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC5BQCCMC16.0-T1
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-160-20-30B-AGL-TRECS Inc.81XC2688CT-ND15,85000 KčDirect
In-Stock: 10 650
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,65000 Kč20,65 Kč
1017,93600 Kč179,36 Kč
2516,95120 Kč423,78 Kč
5016,25060 Kč812,53 Kč
10015,57910 Kč1 557,91 Kč
25014,73232 Kč3 683,08 Kč
50014,12292 Kč7 061,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,53897 Kč13 538,97 Kč
2 00012,97942 Kč25 958,84 Kč
3 00012,66304 Kč37 989,12 Kč
5 00012,27559 Kč61 377,95 Kč
7 00012,02695 Kč84 188,65 Kč
10 00011,76903 Kč117 690,30 Kč
Manufacturers Standard Package
Unit Price without VAT:20,65000 Kč
Unit Price with VAT:24,98650 Kč