
FC4SDCBMF12.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC4SDCBMF12.0-T1TR-ND - Tape & Reel (TR) 631-FC4SDCBMF12.0-T1CT-ND - Cut Tape (CT) 631-FC4SDCBMF12.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4SDCBMF12.0-T1 |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | FC4SDCBMF12.0-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.197" W (11.70mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 4,37800 Kč | 43,78 Kč |
| 25 | 4,14280 Kč | 103,57 Kč |
| 50 | 3,97420 Kč | 198,71 Kč |
| 100 | 3,81010 Kč | 381,01 Kč |
| 250 | 3,60292 Kč | 900,73 Kč |
| 500 | 3,45346 Kč | 1 726,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,31074 Kč | 3 310,74 Kč |
| 2 000 | 3,17371 Kč | 6 347,42 Kč |
| 3 000 | 3,09617 Kč | 9 288,51 Kč |
| 5 000 | 3,00127 Kč | 15 006,35 Kč |
| 7 000 | 2,94035 Kč | 20 582,45 Kč |
| 10 000 | 2,87714 Kč | 28 771,40 Kč |
| 12 000 | 2,84533 Kč | 34 143,96 Kč |
| 24 000 | 2,72771 Kč | 65 465,04 Kč |
| 25 000 | 2,72092 Kč | 68 023,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |








