
FC3BAEBGI25.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC3BAEBGI25.0-T1TR-ND - Tape & Reel (TR) 631-FC3BAEBGI25.0-T1CT-ND - Cut Tape (CT) 631-FC3BAEBGI25.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC3BAEBGI25.0-T1 |
Description | CRYSTAL 25.000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 25 | 9,75160 Kč | 243,79 Kč |
| 50 | 9,34420 Kč | 467,21 Kč |
| 100 | 8,95770 Kč | 895,77 Kč |
| 250 | 8,47144 Kč | 2 117,86 Kč |
| 500 | 8,12076 Kč | 4 060,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,78459 Kč | 7 784,59 Kč |
| 2 000 | 7,46269 Kč | 14 925,38 Kč |
| 3 000 | 7,28050 Kč | 21 841,50 Kč |
| 5 000 | 7,05751 Kč | 35 287,55 Kč |
| 7 000 | 6,91440 Kč | 48 400,80 Kč |
| 10 000 | 6,76593 Kč | 67 659,30 Kč |
| 12 000 | 6,69131 Kč | 80 295,72 Kč |
| 24 000 | 6,41510 Kč | 153 962,40 Kč |
| 25 000 | 6,39922 Kč | 159 980,50 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

