
FC1BAEBEI24.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC1BAEBEI24.0-T1TR-ND - Tape & Reel (TR) 631-FC1BAEBEI24.0-T1CT-ND - Cut Tape (CT) 631-FC1BAEBEI24.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC1BAEBEI24.0-T1 |
Description | CRYSTAL 24.000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 11,09500 Kč | 110,95 Kč |
| 25 | 10,49440 Kč | 262,36 Kč |
| 50 | 10,06060 Kč | 503,03 Kč |
| 100 | 9,64570 Kč | 964,57 Kč |
| 250 | 9,12220 Kč | 2 280,55 Kč |
| 500 | 8,74430 Kč | 4 372,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,38266 Kč | 8 382,66 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |

