
603-25-150 | |
---|---|
DigiKey Part Number | 631-603-25-150TR-ND - Tape & Reel (TR) 631-603-25-150CT-ND - Cut Tape (CT) 631-603-25-150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 603-25-150 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.134" L x 0.106" W (3.40mm x 2.70mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,21000 Kč | 15,21 Kč |
10 | 13,20600 Kč | 132,06 Kč |
25 | 12,48960 Kč | 312,24 Kč |
50 | 11,96900 Kč | 598,45 Kč |
100 | 11,47320 Kč | 1 147,32 Kč |
250 | 10,85076 Kč | 2 712,69 Kč |
500 | 10,40166 Kč | 5 200,83 Kč |
1 000 | 9,97153 Kč | 9 971,53 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 9,32601 Kč | 27 978,03 Kč |
6 000 | 8,94072 Kč | 53 644,32 Kč |
9 000 | 8,72289 Kč | 78 506,01 Kč |
15 000 | 8,45611 Kč | 126 841,65 Kč |
21 000 | 8,28498 Kč | 173 984,58 Kč |
Unit Price without VAT: | 15,21000 Kč |
---|---|
Unit Price with VAT: | 18,40410 Kč |