Similar

RSP-1600-48 | |
|---|---|
DigiKey Part Number | 1866-4239-ND |
Manufacturer | |
Manufacturer Product Number | RSP-1600-48 |
Description | AC/DC CONVERTER 48V 1608W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RSP-1600-48 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 33.5 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFE1600-48 | TDK-Lambda | 11 | 285-RFE1600-48-ND | 21 222,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 774,57000 Kč | 9 774,57 Kč |
| 5 | 9 312,65400 Kč | 46 563,27 Kč |
| 10 | 8 901,07300 Kč | 89 010,73 Kč |
| Unit Price without VAT: | 9 774,57000 Kč |
|---|---|
| Unit Price with VAT: | 11 827,22970 Kč |









