RCP-1600-24 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ARTESYN / Advanced Energy
In Stock: 0
Unit Price: 10 490,06000 Kč
Datasheet
RCP-1600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP-1600-24

DigiKey Part Number
1866-3969-ND
Manufacturer
Manufacturer Product Number
RCP-1600-24
Description
AC/DC CONVERTER 24V 1608W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RCP-1600-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
67 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
91%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, I2C Interface, PFC, Universal Input
Mounting Type
Rack Mount
Size / Dimension
11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 814,69000 Kč8 814,69 Kč
Unit Price without VAT:8 814,69000 Kč
Unit Price with VAT:10 665,77490 Kč