Transceiver Module Ethernet, Fibre Channel 1.25Gbps 850nm 3.3V LC Duplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSD-S2CH1-C11

DigiKey Part Number
1785-1004-ND
Manufacturer
Manufacturer Product Number
TSD-S2CH1-C11
Description
TXRX SFP 1.25GBPS 850NM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet, Fibre Channel 1.25Gbps 850nm 3.3V LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Formerica Optoelectronics Inc.
Series
-
Packaging
Tray
Part Status
Active
Data Rate
1.25Gbps
Wavelength
850nm
Applications
Ethernet, Fibre Channel
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1710,57000 Kč710,57 Kč
10575,93300 Kč5 759,33 Kč
150488,38267 Kč73 257,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:710,57000 Kč
Unit Price with VAT:859,78970 Kč