Character Display Module Passive 5 x 8 Dots OLED LED - White Parallel, 8-Bit 116.00mm x 37.00mm x 9.70mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O202A-CW-SW3

DigiKey Part Number
2632-O202A-CW-SW3-ND
Manufacturer
Manufacturer Product Number
O202A-CW-SW3
Description
OLED MODULE 40DIG 20 X 2 PASSIVE
Customer Reference
Detailed Description
Character Display Module Passive 5 x 8 Dots OLED LED - White Parallel, 8-Bit 116.00mm x 37.00mm x 9.70mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline L x W x H
116.00mm x 37.00mm x 9.70mm
Manufacturer
Focus LCDs
Viewing Area
75.52mm L x 13.52mm W
Packaging
Box
Backlight
LED - White
Part Status
Active
Voltage - Supply
2.4V ~ 3.6V
Number of Characters
40.0
Dot Size
0.60mm W x 0.65mm H
Display Format
20 x 2
Interface
Parallel, 8-Bit
Character Format
5 x 8 Dots
Controller Type
KS0066
Display Type
OLED
Operating Temperature
-40°C ~ 70°C
Display Mode
Passive
Text Color
White
Character Size
5.57mm H x 3.22mm W
Background Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100
All prices are in CZK
Box
QuantityUnit PriceExt Price
1886,57000 Kč886,57 Kč
10851,32200 Kč8 513,22 Kč
25805,43960 Kč20 135,99 Kč
50759,55740 Kč37 977,87 Kč
100710,75540 Kč71 075,54 Kč
Unit Price without VAT:886,57000 Kč
Unit Price with VAT:1 072,74970 Kč